Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoAEJ70US15
Order Code4226711
Product RangeAEJ70 Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.060 (CNY412.5178) |
| 5+ | CNY359.340 (CNY406.0542) |
| 10+ | CNY353.080 (CNY398.9804) |
| 50+ | CNY343.120 (CNY387.7256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.06 (CNY412.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAEJ70US15
Order Code4226711
Product RangeAEJ70 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max70W
Output Voltage - Output 115VDC
Output Current - Output 14.65A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorRight Angle Barrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAEJ70 Series
Plug Type-
Product Overview
AEJ70US15 is an AEJ70 series 70W desktop AC to DC power supply with ITE approvals. Offering 70W with Energy Efficiency Level VI and CoC Tier 2 the AEJ70 desktop AC-DC power supply is designed for ITE & industrial electronics applications. The DC lead is fitted with a 5.5/2.5mm right angled barrel connector. With class B conducted & radiated emissions and class I construction they are fitted with an IEC320-C14 inlet and have a voltage input range of 90 to 264VAC.
- 15V output voltage, 4.65A output current
- 89% efficiency
- <lt/>0.15W standby power
- Universal input, 3 year warranty
- Overload protection, overvoltage protection and short circuit protection
- Operating temperature range from -20 to +65°C
- Switching frequency is 65KHz
- Dimension is 120mm x 52mm x 31mm
- Approved by UL62368-1, EN62368-1, IEC62368-1, AU/NZ 60950.1
Technical Specifications
Power Supply Applications
ITE
Output Power Max
70W
Output Current - Output 1
4.65A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AEJ70 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Right Angle Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3