Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,163.670 (CNY1,314.9471) |
| 5+ | CNY1,128.760 (CNY1,275.4988) |
| 10+ | CNY1,106.190 (CNY1,249.9947) |
Product Information
Product Overview
AQM200PS48C2 is an AQM200 series ultra compact GaN based medical external AC-DC power supply. AQM’s GaN-based design offers high efficiency and high power density, enabling a 50% size reduction relative to traditional designs. The AQM series also features a fully sealed enclosure with IP22 compliance and a smooth surface finish, ensuring easy cleaning in clinical environments. AQM’s worldwide industrial and medical safety approvals, Class B conducted and radiated emissions, 2 x MOPP isolation and low leakage current benefits system designers with easy integration into a wide range of medical applications including imaging, patient monitoring, patient treatment, hospital equipment, and industrial applications such as test & measurement, process control and robotics.
- Universal, single-phase input: 85 to 264VAC
- Output voltage is 48VDC
- Output current is 4.2A
- 93.5% efficiency
- Medical & ITE safety agency approvals
- Low earth leakage current
- Less than 0.15W standby power
- 0 to +60°C operation
- Class II version
- Dimension is 166.5 x 54.2 x 33.0mm (6.56” x 2.13” x 1.30”), 3 year warranty
Technical Specifications
Medical
200W
4.2A
-
-
Fixed
AQM200 Series
No SVHC (15-Jan-2018)
1 Output
48VDC
-
4 Way Mini DIN
-
85V AC to 264V AC
IEC 60320 C18
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate