Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,748.460 (CNY1,975.7598) |
5+ | CNY1,541.720 (CNY1,742.1436) |
10+ | CNY1,353.010 (CNY1,528.9013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,748.46 (CNY1,975.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCM1
Order Code2565461
Product RangeCA Series
Technical Datasheet
For Use WithXP Power CA Series DC-DC Converters
Accessory TypeEvaluation Board
Product RangeCA Series
Product Overview
Precision regulated, very low noise, high performance high voltage power supplies are fully programmable (0 to 100%) and feature high voltage monitor readback, on-board precision reference, wide input voltage range and protection against arcs and short circuits all in a miniature, shielded case.
- Very Low Ripple, as low as 5PPM
- Precision Regulated
- Miniature Shielded Case, 1 cubic inch
- 0 to 100% Programmable output
- Voltage Monitor/ Readback
- High Stability, typically
- Wide Input Voltage Range
- Very Low EMI/RFI
- Precision On board Reference
- External Voltage or Potentiometer Programming
- Accessible Calibration Adjustment
- Designed to meet the requirements of UL1950
Applications
Power Management, DC/DC Converters
Technical Specifications
For Use With
XP Power CA Series DC-DC Converters
Product Range
CA Series
Accessory Type
Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05