Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCMP250PS24
Order Code2990141
Product RangeCMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,684.700 (CNY1,903.711) |
5+ | CNY1,683.090 (CNY1,901.8917) |
10+ | CNY1,663.990 (CNY1,880.3087) |
50+ | CNY1,525.710 (CNY1,724.0523) |
100+ | CNY1,495.200 (CNY1,689.576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,684.70 (CNY1,903.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCMP250PS24
Order Code2990141
Product RangeCMP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)500W
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 110.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCMP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The universal AC input CMP250 provides up to 500 W peak power and 250 W convection-cooled in a 7.5” x 4” package, over the temperature range -40 °C to +50 °C with derating to +70 °C. Approved for IT and Medical (BF) applications and with a feature set including constant current overload characteristics, a 5 V/1.5 A standby output, 12 V/0.6 A auxiliary, AC OK signal, inhibit, current share the CMP250 is ideal for motors and other electromechanical loads, without the need for fan cooling, in both industrial and medical applications.
- 250 W Convection-cooled Rating
- 500 W Peak Power
- IT & Medical Safety (BF) Approvals
- U Channel 4”x 7.5” Package
- 80 VAC to 300 VAC Input
- 5 V/1.5A Standby & 12 V/0.6 A Auxiliary
- AC OK Signal, Inhibit
- Current Share
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
500W
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CMP Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for CMP250PS24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.072