Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCU10-00
Order Code1005639
Product RangeCU10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY231.830 (CNY261.9679) |
5+ | CNY224.880 (CNY254.1144) |
10+ | CNY220.390 (CNY249.0407) |
50+ | CNY215.890 (CNY243.9557) |
100+ | CNY211.390 (CNY238.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.83 (CNY261.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCU10-00
Order Code1005639
Product RangeCU10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 13.3VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width45mm
Height23mm
Depth65.02mm
Product RangeCU10 Series
Product Overview
The CU10 is a single output, 10W, PCB mount, AC/DC Power Supply with fixed and adjustable output, peak load capability. It offers overvoltage and short-circuit safety protections.
- No minimum load required
- Small size
- 1.5 second Maximum start up delay
- 14ms Maximum start up rise time
- 95% RH Non-condensing operating humidity
- 65% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23mm
Product Range
CU10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
45mm
Depth
65.02mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for CU10-00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064