Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDNR10US12
Order Code1858050
Product RangeDNR10 Series
Technical Datasheet
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.870 (CNY247.3231) |
| 5+ | CNY212.280 (CNY239.8764) |
| 10+ | CNY205.770 (CNY232.5201) |
| 50+ | CNY196.990 (CNY222.5987) |
| 100+ | CNY186.480 (CNY210.7224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.87 (CNY247.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDNR10US12
Order Code1858050
Product RangeDNR10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.08W
Output Voltage - Output 112VDC
Output Current - Output 1840mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDNR10 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
DNR series 10W AC-DC converter with rugged design for industrial applications. Certified by EN62368-1, UL508 Pollution Degree 2, UL1310 Class 2 power recognized. See note 3 & ratings table, UL62368-1, cUL62368-1, overvoltage category II, UL508, overvoltage category III, ANSI/ISA 12.12.01. Class 1, division 2 groups A,B,C and D, DNR30 & DNR60: SEMI F47.
- Input current is 90-264 VAC, 120-375 VDC, Output voltage is 12VDC
- Wide adjustment range
- Operating temperature range from 20 °C to +70 °C
- DC standby versions, DC OK 24V models
- Short circuit protection, power limited, auto recovery
- Convection-cooled with 25mm free space all sides
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.08W
Output Current - Output 1
840mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DNR10 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15