Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDSF226
Order Code4226716
Product RangeDSF226 Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,171.710 (CNY2,454.0323) |
5+ | CNY2,128.280 (CNY2,404.9564) |
10+ | CNY2,084.850 (CNY2,355.8805) |
50+ | CNY2,079.190 (CNY2,349.4847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,171.71 (CNY2,454.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDSF226
Order Code4226716
Product RangeDSF226 Series
Technical Datasheet
Filter Applications-
Voltage Rating33VDC
Current Rating6.3A
No. of Phases-
No. of Stages-
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output TerminalsPC Pin
Product RangeDSF226 Series
Product Overview
DSF226 is a DSF226 series PCB mount baseplate cooled COTS DC EMC filter with active surge protection. The DSF226 is a COTS EMC filter and surge protector which has been developed specifically for the defence and avionics market. This product offers a high end specification while offering the short lead times and cost benefits of COTS components. It is designed to provide active surge protection and EMC filtering for the conducted emissions of the MTC series DC to DC converters, it also protects against the conducted susceptibility specified in MIL-STD-461G and surges and spikes as specified in MIL-STD-1275A-E and MIL-STD-704A-F.
- Active surge protection
- MIL-STD 461 & DEF-STAN 59-411, MIL-STD 1275, DEF-STAN 61-5 Part 6 Issue 6, MIL-STD 810
- 3 year warranty
- 200W output power, 15 to 33VDC output voltage range
- <lt/>36VDC output voltage, 97% typical efficiency
- Operating temperature range from -46 °C to +100°C (baseplate)
- Photo-etched nickel-silver case and aluminium baseplate
- Isolation voltage of 500VDC (input & output to case)
- Thermal warning signal, remote inhibit
- Input transient ±250V for 70µs 15mJ
Technical Specifications
Filter Applications
-
Current Rating
6.3A
No. of Stages
-
Filter Input Terminals
-
Product Range
DSF226 Series
Voltage Rating
33VDC
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08