Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100UT31-C
Order Code2580637
Product RangeECM100 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,530.200 (CNY1,729.126) |
5+ | CNY1,487.500 (CNY1,680.875) |
10+ | CNY1,390.490 (CNY1,571.2537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,530.20 (CNY1,729.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UT31-C
Order Code2580637
Product RangeECM100 Series
Technical Datasheet
Output Current - Output 110A
Output Voltage - Output 212V
Output Voltage - Output 3-12V
Output Current - Output 3800mA
Output Voltage - Output 4-
Power Supply Output TypeAdjustable, Fixed
Product RangeECM100 Series
Technical Specifications
Output Current - Output 1
10A
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Product Range
ECM100 Series
Output Voltage - Output 2
12V
Output Current - Output 3
800mA
Power Supply Output Type
Adjustable, Fixed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47061