Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoEME05US36
Order Code2630559
Product RangeEME05 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.520 (CNY174.6076) |
| 5+ | CNY153.450 (CNY173.3985) |
| 10+ | CNY152.380 (CNY172.1894) |
| 50+ | CNY151.310 (CNY170.9803) |
| 100+ | CNY150.230 (CNY169.7599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.52 (CNY174.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEME05US36
Order Code2630559
Product RangeEME05 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 136VDC
Output Current - Output 1138mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height15.2mm
Depth38.1mm
Product RangeEME05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EME05 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications
- Compact Size
- Medical Approvals
- 2 x MOPP
- Single Outputs from 3.3V to 48V
- PCB Mount
- Encapsulated & Open Frame
- Class II construction
- Peak Load Capability
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
5W
Output Current - Output 1
138mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
15.2mm
Product Range
EME05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
38.1mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03