Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,193.420 (CNY1,348.5646) |
5+ | CNY1,157.610 (CNY1,308.0993) |
10+ | CNY1,145.820 (CNY1,294.7766) |
50+ | CNY1,143.100 (CNY1,291.703) |
Product Information
Product Overview
The EMH series of ultra compact high power density supplies deliver 250W and 350W within the industry standard 3" x 5" (76mm x 127mm) footprint. They achieve this very high power density with a minimal 12 CFM forced air requirement and a profile of just 1.4" (36mm) making them suitable for 1U and a host of other applications. All models feature a main output and 12V/0.6A fan supply output along with IEC60950 (IT) and IEC60601 BF (Medical) family safety approvals, thus including patient contact equipment in the wide range of possible applications. The EMH350 has a 5V/2A standby rail and can be supplied with a range of optional analogue and digital, PMBus compatible signals as well as a variable speed fan & cover. The EMH350D models have built in Oring diodes for use in redundant applications.
- Industry Standard 3" x 5" x 1.43" Format
- IT & Medical (BF) Approvals
- 80V to 275VAC Operation
- 5V Standby (EMH350)
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
252W @ 12CFM
80V AC to 275V AC
24VDC
-
-
-
EMH250 Series
1 Output
-
Adjustable, Fixed
10.5A
-
-
-
No SVHC (15-Jan-2018)
Alternatives for EMH250PS24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate