Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoFCM400PS48
Order Code1821420
Product RangeFCM400 Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,391.590 (CNY2,702.4967) |
| 5+ | CNY2,361.860 (CNY2,668.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,391.59 (CNY2,702.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFCM400PS48
Order Code1821420
Product RangeFCM400 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max400W
Output Voltage - Output 148VDC
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeFixed
Product RangeFCM400 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
FCM400 series is an AC-DC power supply. Safety approvals are IEC60950-1 CB report, UL60950-1, EN60950-1, IEC62368-1 CB report, UL62368-1, EN62368-1, IEC60601-1 CB report, CSA 22.2 No.60601-1, ANSI/AAMI ES60601-1, TUV60601-1.
- IT and medical approvals
- Low noise fan, screw terminals
- 5V/0.5A standby, AC OK and remote on/off
- 3 year warranty
- Output voltage is 48V, 85% typical efficiency
- Output current is 12.5A peak
- Output power is 600W peak
- Input voltage is 80-275VAC, derate output power
- Input frequency is 47-63Hz
- Operating temperature is -10°C to +70°C, derate linearly from +50°C at 2.5% /°C to 50% load at +70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
400W
Output Current - Output 1
8.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 275V AC
Product Range
FCM400 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8