Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,947.940 (CNY2,201.1722) |
| 5+ | CNY1,936.360 (CNY2,188.0868) |
Product Information
Product Overview
The GSP500 has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2A of current capability and an input standby power draw of <lt/>0.5W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised accoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.
- IT & Medical Safety Approvals
- Less Than 0.5 W Standby Power
- Operating Temperature -40°C to 70°C
- Remote On/Off
- 5V / 2A Standby Output
- 650W Peak Power Capability
Applications
Power Management, Medical, Industrial
Technical Specifications
ITE & Medical
500W
42A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
GSP500 Series
Alternatives for GSP500PS12-EF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate