Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY25,026.720 (CNY28,280.1936) |
5+ | CNY21,898.380 (CNY24,745.1694) |
10+ | CNY18,144.370 (CNY20,503.1381) |
50+ | CNY16,267.370 (CNY18,382.1281) |
100+ | CNY15,295.540 (CNY17,283.9602) |
Product Information
Product Overview
HPL5K0TS048 is a HPL5K0 series AC to DC power supply. It offers ultimate flexibility with both output voltage and output current programming and user defined signals, warnings and alarms. Programming is via voltage, I²C PMBus, RS485 and CANopen in a very high efficiency, high power density 5KW chassis mount package. The HPL5K0 can be used in both constant voltage and constant current operation. Measuring just 330.2 x 127 x 127mm, the HPL5K0 also features active current sharing, remote on/off, remote sense and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present. Application includes healthcare, industrial electronics, semiconductor manufacturing, and technology.
- 5000W maximum output power, 48VDC nominal output voltage (V1)
- 104A maximum output current, 92% efficiency
- 3 phase 180 to 264VAC input, 3 wire and earth
- Programmable output voltage (0-105%) and programmable output current (0-110%)
- Parallel operation, analogue and digital interfaces
- Fully featured signals and controls, 5V/2A standby output
- Graphical user interface (GUI), 3 year warranty
- Multiple digital protocols - PMBus, CANopen, MODBUS and SCP
- Overvoltage, overtemperature, overload and short circuit protection
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Medical
5kW
104A
-
-
-
Adjustable, Fixed
1Outputs
48VDC
-
-
-
180V AC to 264V AC
HPL5K0 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate