Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,026.660 (CNY3,420.1258) |
| 5+ | CNY2,981.250 (CNY3,368.8125) |
Product Information
Product Overview
HRC0524S4K0P is a HRC05 series regulated 5W high voltage DC-DC converter. It provides fully adjustable output voltage with built in short circuit and overload protection, in a compact PCB-mount package. HRC05’s precise load and line regulation ensures reliable, stable and accurate power delivery, and its low ripple is ideal for critical, noise-sensitive applications. HRC05 features voltage and current monitoring and 0 to 100% voltage control for increased safety, flexibility and enhanced efficiency. Its advanced functionality, technical specifications, wide operating temperature, safety approvals and compact package allow easy integration into a wide range of high voltage applications in analytical instruments, medical devices and semiconductor fabrication equipment. Applications include mass spectrometry, electrophoresis, electrostatic chuck, high voltage bias, detectors and scanning electron microscopy.
- 0 to +4000V output voltage
- 24VDC input (22 to 30V)
- Voltage and current monitor output, on-board +5V reference
- Load and line regulation <0.01%, low ripple <0.01%
- Short circuit, arc and overload protections
- Switching frequency of 100KHz at maximum output voltage, full load
- UL/CSA/IEC/EN62368-1, UL/CSA/IEC/EN61010-1 certified
- 5-sided metal case, internally grounded, RTV vacuum encapsulation, UL94V-0 rated
- 3 year warranty
- Operating temperature range from -40°C to +70°C, dimension is 64.8 x 33.0 x 15.2mm
Technical Specifications
Regulated
Adjustable
1.25mA
0V
22V
HRC05 Series
Positive Output
5W
Through Hole
4kV
30V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate