Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISD0205D03
Order Code2888840
Product RangeISD02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY59.660 (CNY67.4158) |
5+ | CNY57.910 (CNY65.4383) |
10+ | CNY56.080 (CNY63.3704) |
50+ | CNY53.730 (CNY60.7149) |
100+ | CNY52.660 (CNY59.5058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.66 (CNY67.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISD0205D03
Order Code2888840
Product RangeISD02 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-3.3V
Output Current - Output 2303mA
Output RegulationUnregulated
Isolation Voltage4.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width11.2mm
Height6.85mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISD02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISD02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 4.2kV isolation, full load operating temperature to 85°C, high reliabity and short circuit protection. Available in single or dual output variants this product family is ideal for signal conditioning and voltage matching.
- Single and Dual Ouputs
- ±10% input range
- Ultra-compact SMD package
- 4.2kV isolation qualification tested
- 250VAC/400VDC working voltage
- Class B conducted emissions (with minimal additional components)
- -40°C to +105°C operating temperature
- Full power to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
303mA
Output Current - Output 2
303mA
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
6.85mm
Input Voltage DC Min
4.5V
Product Range
ISD02 Series
DC / DC Converter Type
Module
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
11.2mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01083