Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISE0505A-H
Order Code2475828
Product RangeISE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoISE0505A-H
Order Code2475828
Product RangeISE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISE Series
Product Overview
ISE series is a SMD DC-DC converter continues in production for customers with it designed in, however for new projects the IES01 series is the latest version, constructed around an integrated controller with improved low load and operating efficiency over previous generations, and include continuous short circuit protection with auto recovery.
- Unregulated single output, industry standard pinout
- ±10% input range, continuous with auto recovery short circuit protection
- 3000VDC isolation
- Switching frequency is 50 to 300kHz at full load, nominal input
- Input voltage range from 4.5V to 5.5V, output voltage rating is 5V
- Output current is 200mA, input current is 250mA at full load (measured at nominal input voltage)
- Efficiency is 80% (typical value at full load)
- Dimension is 12.7mm x 11.2mm x 7.25mm
- Operating temperature is -40 to +105°C at derate from 100% load at +100°C to 80% load at 105°C
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
4.5V
Product Range
ISE Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
5V
Width
8.3mm
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536