Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISV0212D12
Order Code3288190
Product RangeISV02 Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.210 (CNY120.0173) |
| 5+ | CNY103.020 (CNY116.4126) |
| 10+ | CNY99.820 (CNY112.7966) |
| 50+ | CNY93.760 (CNY105.9488) |
| 100+ | CNY87.690 (CNY99.0897) |
| 250+ | CNY81.620 (CNY92.2306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.21 (CNY120.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISV0212D12
Order Code3288190
Product RangeISV02 Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Current - Output 183mA
Output Voltage - Output 2-12V
Product RangeISV02 Series
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
2W
Output Current - Output 1
83mA
Product Range
ISV02 Series
Input Ratio
4:1
No. of Outputs
2 Output
Output Voltage - Output 2
-12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266