Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJTA1024S15
Order Code4226828
Product RangeJTA10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.190 (CNY792.3447) |
| 5+ | CNY613.540 (CNY693.3002) |
| 10+ | CNY508.360 (CNY574.4468) |
| 50+ | CNY482.990 (CNY545.7787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.19 (CNY792.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTA1024S15
Order Code4226828
Product RangeJTA10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1670mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height11.14mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTA10 Series
Product Overview
- JTA10 series DC to DC converter
- 9 to 36VDC input voltage range, 10W maximum output power
- 15V output voltage/0.67A output current ( (V1), 81% efficiency
- 18V overvoltage protection
- 4:1 input range, 1500VDC input to output isolation voltage
- Overcurrent protection, short circuit protection (continuous with auto recovery)
- UL60950-1 safety approvals
- Remote on/off, 3 year warranty
- Operating temperature range from -40°C to +100°C
- Switching frequency is 300KHz typical
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
670mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.14mm
Input Voltage DC Min
9V
Product Range
JTA10 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028