Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoQSC15048S24
Order Code2835105
Product RangeQSC150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoQSC15048S24
Order Code2835105
Product RangeQSC150 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeQSC150 Series
Product Overview
QSC150 series is a 4:1 quarter brick DC-DC converter for railway and industrial electronics applications. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. Complies with railway standards EN50155 and EN45545-2. In addition to railway applications the QSC150 is highly suited to telecommunications, distributed power architectures, battery operated equipment, industrial electronics, mobile equipment and many other applications. Safety approvals are cUL60950-1, UL62368-1, EN55015, EN45545-2.
- Baseplate cooled, regulated single outputs
- Output trim ±10%, remote on/off
- Short circuit, overvoltage and overtemperature protection
- 3 year warranty, dimension is 57.9 x 36.8 x 12.7mm
- Efficiency is 90.5%, maximum capacitive load is 6300μF
- Input voltage is 48V
- Output voltage is 24V, output current is 6.3A
- Input current is 9.2A full load, ripple and noise pk-pk is 280mV
- Plastic DAP UL94V-0 rated, base aluminium case material
- Operating base plate temperature is -40°C to 105°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
18V
Product Range
QSC150 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068