Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSDT01F12D12
Order Code4697258
Product RangeSDT01F Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.820 (CNY22.3966) |
| 10+ | CNY18.640 (CNY21.0632) |
| 25+ | CNY17.870 (CNY20.1931) |
| 50+ | CNY17.620 (CNY19.9106) |
| 100+ | CNY17.370 (CNY19.6281) |
| 500+ | CNY17.110 (CNY19.3343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.82 (CNY22.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDT01F12D12
Order Code4697258
Product RangeSDT01F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 2-42mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeSDT01F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SDT01F12D12 is a SDT01F series, 1W dual output, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SDT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact SIP7 design, allowing easy integration into industrial, instrumentation and technology applications.
- Input voltage range from 10.8 to 13.2V (nom 12V)
- ±12V output voltage, ±42mA output current
- ±100µF maximum capacitive load
- 80% efficiency
- 1.5kV DC isolation
- UL62368-1 & IEC62368-1 safety approvals
- Continuous short circuit protection
- Operating temperature -40°C to +105°C
- 3 year warranty
- Dimension is 19.65 x 10.2 x 6mm (0.77" x 0.4" x 0.24")
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
-42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
SDT01F Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026