Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSDT01F24D05
Order Code4697259
Product RangeSDT01F Series
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.830 (CNY22.4079) |
| 10+ | CNY18.640 (CNY21.0632) |
| 25+ | CNY17.880 (CNY20.2044) |
| 50+ | CNY17.840 (CNY20.1592) |
| 100+ | CNY17.800 (CNY20.114) |
| 500+ | CNY17.750 (CNY20.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.83 (CNY22.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDT01F24D05
Order Code4697259
Product RangeSDT01F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeSDT01F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SDT01F24D05 is a SDT01F series, 1W dual output, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SDT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact SIP7 design, allowing easy integration into industrial, instrumentation and technology applications.
- Input voltage range from 21.6 to 26.4V (nom 24V)
- ±5V output voltage, ±100mA output current
- ±330µF maximum capacitive load
- 80% efficiency
- 1.5kV DC isolation
- UL62368-1 & IEC62368-1 safety approvals
- Continuous short circuit protection
- Operating temperature -40°C to +105°C
- 3 year warranty
- Dimension is 19.65 x 10.2 x 6mm (0.77" x 0.4" x 0.24")
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
SDT01F Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026