Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSFT03T24S05
Order Code4697291
Product RangeSFT03T Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.400 (CNY65.992) |
| 5+ | CNY56.650 (CNY64.0145) |
| 10+ | CNY54.910 (CNY62.0483) |
| 50+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY50.870 (CNY57.4831) |
| 250+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.40 (CNY65.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSFT03T24S05
Order Code4697291
Product RangeSFT03T Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10mm
Height11.3mm
Depth22.3mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeSFT03T Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFT03T24S05 is a SFT03T series 3W DC to DC converter with single regulated output. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SFT03CT offers high efficiency, ITE safety approvals, remote on/off and a wide operating temperature range (-40°C to +100°C) in a compact SIP8 design, allowing easy integration into industrial, instrumentation, robotics, process control and technology applications.
- 24V (9.0V-36.0V) input voltage
- 5V output voltage
- 600mA output current
- 79% efficiency
- 2kV DC isolation
- UL62368-1 and IEC62368-1 safety approvals
- Continuous short circuit protection
- 3 year warranty
- Black plastic, flame retardant UL94V-0 case material
- Dimension is 22.3 x 10.0 x 11.3mm (0.88" x 0.39" x 0.44")
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
11.3mm
Input Voltage DC Min
9V
Product Range
SFT03T Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
10mm
Depth
22.3mm
Input Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045