Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSMH600PS24-EF
Order Code2630593
Product RangeSMH600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,330.010 (CNY4,892.9113) |
5+ | CNY4,200.050 (CNY4,746.0565) |
10+ | CNY4,116.050 (CNY4,651.1365) |
50+ | CNY4,032.050 (CNY4,556.2165) |
100+ | CNY3,948.050 (CNY4,461.2965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,330.01 (CNY4,892.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSMH600PS24-EF
Order Code2630593
Product RangeSMH600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 124VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSMH600 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SMH600 series provide up to 600 W in a low profile (1.6”) chassis mount format. Single outputs are available from 3.3 – 60 VDC and there are three dual output models offering combinations from 5V to 24 VDC. The full power rating is available from 90 – 264 VAC input in ambient temperatures up to 50 °C providing power solutions for global use without the need for de-rating. All models comply with level B for both conducted and radiated emissions.
- Single and Dual Outputs
- Up to 900 W Peak Power on Single Output Versions
- Power Good, Remote On/Off and Remote Sense
- Connector Options
- Forced-cooled
- U-Channel & End-Fan Versions Fit 1U Applications
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SMH600 Series
Alternatives for SMH600PS24-EF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6