Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY925.220 (CNY1,045.4986) |
| 5+ | CNY911.700 (CNY1,030.221) |
| 10+ | CNY898.170 (CNY1,014.9321) |
Product Information
Product Overview
The SMP350 is rated at up to 350W with minimal de-rating at low line. The series offers seven single output models ranging from 12V to 48Vdc and is user adjustable by +/-2%. With a case size of only 7 x 3.6 x 1.7" (177.8 x 91.44 x 43.19mm) including the fan and connectors, the supply has a power density of 8.17 W/in3. All models have convenient end mounted screw terminals for the input and output connections. Operating temperature range is from -20°C to 70°C with start up at -40°C and derating above 50°C. Overtemperature, overvoltage, overload and short circuit protection are standard as are isolated remote on/off and remote sense. The SMP350 range meets both EN55011/EN55022 class B conducted and class A radiated emission limits. The range also meets international safety approvals per 60950-1 ITE and 60601-1 medical standards.
- Rugged Industrial Construction
- Operating Temperature -40°C to 70°C
- Screw Terminals
- High Efficiency
- Remote On/Off
- Low Leakage Current
- Class B Emissions
- 0.02%/°C temperature coefficient, 90% efficiency, 1s start up time
- Dimension of 3.6 x 7.0 x 1.7" (91.4 x 177.8 x 43.1mm), weight of 1.5lb (0.68Kg)
- Operating temperature range from -40°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
ITE & Medical
350W
19.4A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
18VDC
-
-
-
85V AC to 264V AC
SMP350 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate