Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,689.120 (CNY1,908.7056) |
5+ | CNY1,689.080 (CNY1,908.6604) |
10+ | CNY1,689.030 (CNY1,908.6039) |
50+ | CNY1,688.990 (CNY1,908.5587) |
100+ | CNY1,688.940 (CNY1,908.5022) |
Product Information
Product Overview
Approved for medical and ITE applications, this range of convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0” by 8.0”. The UCH600 provides up to 600 W convection-cooled leading to very high power density of 9.5 W/in3 . A 12 V/0.6 A fan supply is included in the design to faciliate system cooling, if required, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70 °C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile UCH600 series to be used in a vast range of applications.
- Convection cooled
- Medical and ITE approvals
- Compact 5.0” by 8.0” footprin
- Suitable for BF applications
- 5 V standby and remote on/off
- 12 V fan output
- -20°C to +70°C operation
- High efficiency, up to 95%
Technical Specifications
ITE & Medical
-
90V AC to 264V AC
12VDC
-
-
-
UCH600 Series
1 Output
600W
Fixed
12.5A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate