Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVCE05US05
Order Code2671558
Product RangeVCE05 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.140 (CNY106.3782) |
| 5+ | CNY91.300 (CNY103.169) |
| 10+ | CNY88.510 (CNY100.0163) |
| 50+ | CNY84.760 (CNY95.7788) |
| 100+ | CNY84.650 (CNY95.6545) |
| 250+ | CNY84.540 (CNY95.5302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.14 (CNY106.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCE05US05
Order Code2671558
Product RangeVCE05 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width27.94mm
Height19.05mm
Depth33.02mm
Product RangeVCE05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VCE05 is a series of open frame and encapsulated AC-DC single output power supplies designed for ITE and Industrial applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Compact Size
- Single Outputs from 3.3V to 48V
- PCB Mount
- Encapsulated
- Peak Load Capability
- Class II
- Less Than 0.3W No Load Input Power
- Operating Temperature Range From -25°C to 70°C
- 1.3" x 1.1" x 0.75" (33.02mm x 27.94mm x 19.05mm)
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
19.05mm
Product Range
VCE05 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.94mm
Depth
33.02mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for VCE05US05
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024