Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEL36US120-UK-JA
Order Code2646329
Product RangeVEL36 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEL36US120-UK-JA
Order Code2646329
Product RangeVEL36 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVEL36 Series
Plug TypeUK Type G
SVHCNo SVHC (16-Jul-2019)
Alternatives for VEL36US120-UK-JA
4 Products Found
Product Overview
VEL36US120-UK-JA is a plug-top AC-DC power supply with ITE approvals. This wall plug adaptor complies with energy efficiency VI standards, has high active mode efficiency and extremely low no load power consumption. It suits a wide variety of cost-sensitive applications while maintaining industry-leading performance. Safety approvals include CB Report IEC60950-1, IEC62368-1, UL/cUL60950-1, approved as limited power source (LPS), UL62368-1, EN60950-1, EN62368-1, China Compulsory Certification, GB4943, AU/NZS62368.1, AU/NZS3112, UKCA.
- European CoC tier 2
- Fixed mains connectors, universal input
- Class II construction, 1 year warranty
- 36W output power, 12V output voltage
- 3000mA output current
- 5% total regulation
- 5.5 x 2.1 x 12mm DC jack output connector
- Dimension is 94.0 x 49.6 x 53.6mm
- 90 to 264V AC input voltage, 47 to 63Hz input frequency
- Operating temperature range from 0°C to +60°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VEL36 Series
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06974