Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVES180PS19
Order Code3251501
Product RangeVES180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY608.030 (CNY687.0739) |
5+ | CNY589.780 (CNY666.4514) |
10+ | CNY571.540 (CNY645.8402) |
50+ | CNY547.220 (CNY618.3586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.03 (CNY687.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES180PS19
Order Code3251501
Product RangeVES180 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 119VDC
Output Current - Output 19.47A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector8 Way Mini Fit JR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVES180 Series
Plug TypeMains Plug Sold Separately
Product Overview
The VES180 series is a 180W AC to DC power supplies. These power supply meets Energy Efficiency Level VI and CoC Tier 2 minimum efficiency limits and no-load power requirements, thereby reducing operating costs of equipment. Typical efficiency are around 92% ensuring that the PSUs remain cool even when delivering full power.
- Less than 0.15W standby power
- High power density
- China Compulsory Certification (CCC) Qualified
- Operating temperature range from -10°C to +60°C
- Dimension is 7.77" x 3.5" x 1.53" (197.4mm x 88.9mm x 39.0 mm)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
180W
Output Current - Output 1
9.47A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VES180 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Connector
8 Way Mini Fit JR
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for VES180PS19
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01