Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-UK
Order Code2773702
Product RangeVEU10 Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.970 (CNY71.1561) |
| 5+ | CNY57.900 (CNY65.427) |
| 10+ | CNY55.840 (CNY63.0992) |
| 50+ | CNY54.560 (CNY61.6528) |
| 100+ | CNY53.280 (CNY60.2064) |
| 250+ | CNY51.990 (CNY58.7487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.97 (CNY71.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEU10US050-UK
Order Code2773702
Product RangeVEU10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVEU10 Series
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VEU10 series of wall plug USB adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption.
- USB Power Adapter
- Energy Efficiency Level VI
- European Coc Tier 2
- Universal Input
- Class II Construction
- Output Voltage 5V
- Fixed Mains Connector
- Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
- Operating temperature range from 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
- Dimension is 1.92inch x 1.68inch x 2.2inch (48.8mm x 42.8mm x 50.8mm) and weight is 85g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VEU10 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Alternatives for VEU10US050-UK
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245