Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10A250YT
Order Code4169015
Product RangeXP10A250 Series
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.810 (CNY13.3453) |
10+ | CNY8.140 (CNY9.1982) |
100+ | CNY5.590 (CNY6.3167) |
500+ | CNY4.480 (CNY5.0624) |
1000+ | CNY4.130 (CNY4.6669) |
5000+ | CNY4.040 (CNY4.5652) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10A250YT
Order Code4169015
Product RangeXP10A250 Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.1A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.25ohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeXP10A250 Series
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PMPAK
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2.1A
Drain Source On State Resistance N Channel
0.25ohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
XP10A250 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001