Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA1R5TL
Order Code4168984
Product RangeXP10NA1R5 Series
Your Part Number
Technical Datasheet
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.470 (CNY41.2111) |
| 10+ | CNY24.250 (CNY27.4025) |
| 100+ | CNY22.840 (CNY25.8092) |
| 500+ | CNY21.430 (CNY24.2159) |
| 1000+ | CNY21.060 (CNY23.7978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.47 (CNY41.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA1R5TL
Order Code4168984
Product RangeXP10NA1R5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id347A
Drain Source On State Resistance1500µohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.75W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeXP10NA1R5 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
347A
Transistor Case Style
TOLL
Rds(on) Test Voltage
10V
Power Dissipation
3.75W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
9Pins
Product Range
XP10NA1R5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001