Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5203017
Order Code4845907
Product RangeRT Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.500 (CNY83.055) |
| 10+ | CNY64.080 (CNY72.4104) |
| 25+ | CNY61.850 (CNY69.8905) |
| 50+ | CNY59.820 (CNY67.5966) |
| 100+ | CNY58.600 (CNY66.218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.50 (CNY83.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5203017
Order Code4845907
Product RangeRT Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass F 0.3
Measured Temperature Min-50°C
Measured Temperature Max260°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric244mm
Cable Length - Imperial9.61"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
9.61"
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class F 0.3
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
244mm
Cable Termination
Wire Leaded
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466