Print Page
4,500 In Stock
5,000 more incoming. You can reserve stock now
4500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.743 (CNY0.8396) |
| 100+ | CNY0.368 (CNY0.4158) |
| 500+ | CNY0.258 (CNY0.2915) |
| 1000+ | CNY0.222 (CNY0.2509) |
| 2500+ | CNY0.218 (CNY0.2463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.43 (CNY8.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC164-JR-070RL
Order Code9234675
Product RangeTC Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeTC Series
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Yageo TC 164 series are thick film array chip resistors. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application. The Resistance range includes E96 and E24 decade values from 10 ohm to 1Mohm.
- 4 × 0603 standard package
- ±1% and ±5% tolerance
- Operating temperature range -55°C to +155°C
- Power rating of 62.5mW
- Maximum working voltage of 50V
- Temperature coefficient is ±200ppm/°C
- Low assembly cost
- Jumpers are also available
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
TC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (3)
Alternatives for TC164-JR-070RL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011