Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RL3000L-8-T6/B
Order Code4141329
Product Range2R-8x6(T6) Series
Your Part Number
Technical Datasheet
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 5+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY7.350 (CNY8.3055) |
| 20+ | CNY6.680 (CNY7.5484) |
| 40+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL3000L-8-T6/B
Order Code4141329
Product Range2R-8x6(T6) Series
Technical Datasheet
Product Range2R-8x6(T6) Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.2kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x6(T6) Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.2kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733