Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RL3000L-8-T6/B.
Order Code4382434
Product Range2R-8x6T6 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY6.830 (CNY7.7179) |
| 25+ | CNY6.250 (CNY7.0625) |
| 50+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.700 (CNY5.311) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL3000L-8-T6/B.
Order Code4382434
Product Range2R-8x6T6 Series
Technical Datasheet
Product Range2R-8x6T6 Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.2kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-8x6T6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.2kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733