Print Page
20,000 In Stock
Need more?
20000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.059 (CNY0.0667) |
| 50000+ | CNY0.051 (CNY0.0576) |
| 100000+ | CNY0.047 (CNY0.0531) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY590.00 (CNY666.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402CRNPO9BN3R0
Order Code3759242
Product RangeAC Series
Technical Datasheet
Capacitance3pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC0402CRNPO9BN3R0 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 3pF
- Capacitance tolerance is ±0.25pF
- Capacitor case is 0402 [1005 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 50V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
Technical Specifications
Capacitance
3pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014