Print Page
8,420 In Stock
Need more?
8420 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY1.600 (CNY1.808) |
100+ | CNY1.200 (CNY1.356) |
500+ | CNY1.030 (CNY1.1639) |
2500+ | CNY0.952 (CNY1.0758) |
5000+ | CNY0.875 (CNY0.9888) |
10000+ | CNY0.798 (CNY0.9017) |
50000+ | CNY0.699 (CNY0.7899) |
100000+ | CNY0.633 (CNY0.7153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY16.00 (CNY18.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAT0402BRE074K7L
Order Code4047036
Product RangeAT Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Precision, High Stability
Product RangeAT Series
Temperature Coefficient± 50ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
AT0402BRE074K7L is an AT series automotive-grade, sulphur-resistant thin film chip resistor designed for high precision and stability. This resistor is ideal for automotive electronics, industrial and medical equipment, test and measuring equipment, telecommunications applications.
- AEC-Q200 automotive grade
- Resistance is 4.7Kohm
- Resistance tolerance is ±0.1%
- 0402 [1005 Metric] resistor case
- Temperature coefficient is ±50ppm/°C
- Voltage rating is 50V and 63mW power rating
- Operating temperature range from -55 to 155°C
- Low TCR and low electrical noise
- Reducing environmentally hazardous wastes
- Advanced sputtering technology
Technical Specifications
Resistance
4.7kohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 50ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001