Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBSPQ000603043N6B00
Order Code4127285
Your Part Number
Technical Datasheet
15,000 In Stock
Need more?
15000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.716 (CNY0.8091) |
| 25+ | CNY0.654 (CNY0.739) |
| 100+ | CNY0.591 (CNY0.6678) |
| 250+ | CNY0.528 (CNY0.5966) |
| 500+ | CNY0.465 (CNY0.5254) |
| 1000+ | CNY0.402 (CNY0.4543) |
| 2500+ | CNY0.339 (CNY0.3831) |
| 5000+ | CNY0.276 (CNY0.3119) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Resistance Max
170mohm
Inductor Case / Package
-
Product Width
0.3mm
DC Current Rating
500mA
Inductance Tolerance
± 0.1nH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009