Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoBSPQ000603049N1H00
Order Code4127291
Product RangeBSPQ Series
Technical Datasheet
15,000 In Stock
Need more?
15000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY0.459 (CNY0.5187) | 
| 10+ | CNY0.417 (CNY0.4712) | 
| 100+ | CNY0.363 (CNY0.4102) | 
| 500+ | CNY0.334 (CNY0.3774) | 
| 1000+ | CNY0.312 (CNY0.3526) | 
| 2000+ | CNY0.294 (CNY0.3322) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.46 (CNY0.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBSPQ000603049N1H00
Order Code4127291
Product RangeBSPQ Series
Technical Datasheet
DC Resistance Max400mohm
Product RangeBSPQ Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Product Length0.6mm
Technical Specifications
DC Resistance Max
400mohm
Inductance Tolerance
± 3%
Product Length
0.6mm
Product Range
BSPQ Series
Inductor Construction
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536