Print Page
8,000 In Stock
Need more?
8000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
4000+ | CNY0.075 (CNY0.0848) |
20000+ | CNY0.074 (CNY0.0836) |
40000+ | CNY0.073 (CNY0.0825) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY300.00 (CNY339.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603BRNPO9BN2R2
Order Code3759515
Product RangeCC Series
Technical Datasheet
Capacitance2.2pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC0603BRNPO9BN2R2 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose Class 1 capacitor
- Capacitance is 2.2pF
- Capacitance tolerance is ±0.1pF
- 0603 [1608 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 50V DC
- Ni-Barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
Capacitance
2.2pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006