Print Page
Image is for illustrative purposes only. Please refer to product description.
560,005 In Stock
Need more?
560005 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.433 (CNY0.4893) |
| 100+ | CNY0.265 (CNY0.2994) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.217 (CNY0.2452) |
| 2000+ | CNY0.190 (CNY0.2147) |
| 4000+ | CNY0.163 (CNY0.1842) |
| 20000+ | CNY0.151 (CNY0.1706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CC0805KRX7R7BB224 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 0.22µF
- Capacitance tolerance is ±10%
- 0805 [2012 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 16V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Docs (2)
Alternatives for CC0805KRX7R7BB224
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055