Print Page
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.380 (CNY2.6894) |
| 10000+ | CNY2.080 (CNY2.3504) |
| 20000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY4,760.00 (CNY5,378.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206MKX5R5BB107
Order Code3760116
Product RangeCC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC1206MKX5R5BB107 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 100µF
- Capacitance tolerance is ±20%
- 1206 [3216 metric] capacitor case
- Voltage rating is 6.3V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 0.5Mohm
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CC1206MKX5R5BB107
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046