Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCFR-12JR-52-100R
Order Code4063832
Product RangeCFR Series
Your Part Number
Technical Datasheet
3,865 In Stock
Need more?
3865 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.709 (CNY0.8012) |
| 10+ | CNY0.262 (CNY0.2961) |
| 25+ | CNY0.193 (CNY0.2181) |
| 50+ | CNY0.186 (CNY0.2102) |
| 100+ | CNY0.173 (CNY0.1955) |
| 500+ | CNY0.131 (CNY0.148) |
| 1000+ | CNY0.111 (CNY0.1254) |
| 5000+ | CNY0.083 (CNY0.0938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.71 (CNY0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCFR-12JR-52-100R
Order Code4063832
Product RangeCFR Series
Technical Datasheet
Resistance100ohm
Product RangeCFR Series
Power Rating167mW
Resistor TechnologyCarbon Film
Temperature Coefficient-500ppm/°C to +350ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.9mm
Product Length3.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
167mW
Temperature Coefficient
-500ppm/°C to +350ppm/°C
Product Diameter
1.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CFR Series
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019