Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoMFR-12FTF52-47K
Order Code4555515
Product RangeMFR Series
Technical Datasheet
3,950 In Stock
Need more?
3950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.733 (CNY0.8283) |
| 10+ | CNY0.250 (CNY0.2825) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.125 (CNY0.1412) |
| 1000+ | CNY0.111 (CNY0.1254) |
| 2000+ | CNY0.109 (CNY0.1232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFR-12FTF52-47K
Order Code4555515
Product RangeMFR Series
Technical Datasheet
Resistance47kohm
Product RangeMFR Series
Power Rating167mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.9mm
Product Length3.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47kohm
Power Rating
167mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
3.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFR Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
1.9mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061