Print Page
4,580 In Stock
Need more?
4580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.540 (CNY2.8702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoNT1206BRD0710KL
Order Code4377031
Product RangeNT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeNT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
NT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001