Print Page
Image is for illustrative purposes only. Please refer to product description.
2,497 In Stock
Need more?
2497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.830 (CNY6.5879) |
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY2.540 (CNY2.8702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.83 (CNY6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP61089B
Order Code3103893
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins8Pins
TVS Thyristor Case StyleSOP
Thyristor TypeSurge Protector
Breakover Voltage Max-57V
No. of Circuits1Circuits
Peak Pulse Current Ippm120A
Peak Off-State Voltage, Vdrm-170V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOP
Breakover Voltage Max
-57V
Peak Pulse Current Ippm
120A
Product Range
-
No. of Pins
8Pins
Thyristor Type
Surge Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-170V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001