Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoP6SMB30A-AT/TR13
Order Code3788445
Product RangeP6SMB-AT Series
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.110 (CNY3.5143) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.820 (CNY0.9266) |
| 1000+ | CNY0.550 (CNY0.6215) |
| 5000+ | CNY0.451 (CNY0.5096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.55 (CNY17.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoP6SMB30A-AT/TR13
Order Code3788445
Product RangeP6SMB-AT Series
Technical Datasheet
Product RangeP6SMB-AT Series
TVS PolarityUnidirectional
Reverse Standoff Voltage25.6V
Clamping Voltage Max41.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
P6SMB-AT Series
Reverse Standoff Voltage
25.6V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001