Print Page
3,366 In Stock
Need more?
3366 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.420 (CNY6.1246) |
10+ | CNY2.460 (CNY2.7798) |
100+ | CNY1.670 (CNY1.8871) |
500+ | CNY1.440 (CNY1.6272) |
1000+ | CNY1.430 (CNY1.6159) |
2000+ | CNY1.420 (CNY1.6046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R002L
Order Code4136786
Product RangePA Series
Technical Datasheet
Resistance2mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistor TechnologyMetal Strip
Product Length3.2mm
QualificationAEC-Q200
Technical Specifications
Resistance
2mohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Strip
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
1W
Product Length
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113