Print Page
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY7.760 (CNY8.7688) |
| 20000+ | CNY6.790 (CNY7.6727) |
| 40000+ | CNY5.620 (CNY6.3506) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY31,040.00 (CNY35,075.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU2512FKGP60U5L
Order Code4150337
Product RangePU Series
Technical Datasheet
Resistance500µohm
Product RangePU Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
PU2512FKGP60U5L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.
- Resistance is 500 µohm
- Resistance tolerance is ±1%
- 2512 [6432 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Power rating is 6W
- Operating temperature range from -65°C to 170°C
- Low thermal EMF
- Sulphur resistant due to no Ag in the structure
- AEC-Q200 qualified
- Open-air design
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
6W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039