Print Page
Image is for illustrative purposes only. Please refer to product description.
9,880 In Stock
Need more?
9880 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.733 (CNY0.8283) |
| 10+ | CNY0.052 (CNY0.0588) |
| 100+ | CNY0.038 (CNY0.0429) |
| 500+ | CNY0.037 (CNY0.0418) |
| 1000+ | CNY0.036 (CNY0.0407) |
| 2000+ | CNY0.035 (CNY0.0396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Power Rating
50mW
Resistor Technology
Thick Film
Voltage Rating
25V
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009